Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller

This image is representative of the product range

Subtotal (1 unit)*

$3,957.69

(exc. GST)

$4,353.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,957.69

*price indicative

RS Stock No.:
821-016
Mfr. Part No.:
F053279/ GFX4-IR-80-R-2-0-C
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

SSR

Product Type

Controller

Number of Inputs

6

Number of Outputs

8

Maximum Current

40A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Diagnostics

Current, Temperature Diagnostics, Voltage

Controlled Phases

3

Digital Comms

Modbus RTU

Display Type

LED Indicator

Maximum Voltage

480V

IP Rating

IP20

Standards/Approvals

CE, CSA, UL

Series

GFX-4

Mount Type

DIN Rail

Input Type

Current/Voltage

COO (Country of Origin):
IT
The Gefran modular power controller regulates power for IR lamps and inductive loads, supporting various heating applications with its Advanced control technology and Compact design for efficient energy distribution.

Supports up to 80 kW max power, managing loads effectively across four independent zones

Integrated current transformers ensure precise load monitoring and diagnostics

Configurable outputs allow for relay, TRIAC, and analogue signal management

Embraces multiple communication protocols, including Modbus RTU and Ethernet IP, for seamless integration

  • RS Stock No. 0822423
  • Mfr. Part No. F082194/ GFX4-IR-30-R-2-F-M
Each
$2,837.12
  • RS Stock No. 0820813
  • Mfr. Part No. F051714/ GFX4-IR-60-R-2-F-C
Each
$3,992.07
  • RS Stock No. 0821782
  • Mfr. Part No. F050469/ GFX4-IR-60-R-2-F-P
Each
$4,133.44
  • RS Stock No. 0821105
  • Mfr. Part No. F087056/ GFX4-IR-60-R-2-F-E8
Each
$4,791.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy