Gefran 1250 DIN Controller 7 Input, 4 Output Analog 240V ac Temperature Controller
- RS Stock No.:
- 821-558
- Mfr. Part No.:
- F078072/ 1250-C-DRT-00250-1-LFG
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,345.96
(exc. GST)
$1,480.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,345.96 |
*price indicative
- RS Stock No.:
- 821-558
- Mfr. Part No.:
- F078072/ 1250-C-DRT-00250-1-LFG
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Number of Inputs | 7 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Series | 1250 | |
| Input Type | Current/Voltage, RTD | |
| Mount Type | DIN | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Number of Inputs 7 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Standards/Approvals UL | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 96mm | ||
Series 1250 | ||
Input Type Current/Voltage, RTD | ||
Mount Type DIN | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller with Advanced tuning capabilities ensures precise temperature management for industrial applications. Its flexible design allows for robust diagnostics and easy configuration, making it an essential tool for optimal performance.
Provides six programmable logic function blocks for customised automation
Includes a large, backlit LCD display for enhanced visibility
Facilitates preventive maintenance via built-in energy counters
Supports multiple sensor types, including thermocouples and resistance thermometers
- RS Stock No. 0822312
- Mfr. Part No. F089703/ 1250-C-R00-11151-1-LFG
Each
$1,652.11
- RS Stock No. 0821483
- Mfr. Part No. F078733/ 1250-C-R00-10050-1-G
Each
$1,162.25
- RS Stock No. 0821146
- Mfr. Part No. F091930/ 1250-C-DR0-11050-1-G
Each
$1,454.68
- RS Stock No. 0821147
- Mfr. Part No. F091945/ 1250-C-DR0-00000-1-G
Each
$864.82
Related links
- Gefran 1250 DIN Controller 6 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 1250-C DIN Controller Analog 240V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 7 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature
- Gefran 1250 DIN Controller, 3 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 4 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 1250 Panel Mount Power Controller 7 Input, 4 Output Analog 240V PID












