Gefran 1250 DIN Controller 5 Input, 3 Output Analog 240V ac Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$1,454.68

(exc. GST)

$1,600.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,454.68

*price indicative

RS Stock No.:
821-146
Mfr. Part No.:
F091930/ 1250-C-DR0-11050-1-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Controller

Number of Inputs

5

Number of Outputs

3

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

240V ac

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

Width

48mm

IP Rating

IP65

Standards/Approvals

UL

Length

96mm

Mount Type

DIN

Input Type

Current/Voltage, RTD

Series

1250

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller offers Advanced PID temperature regulation for efficient process management, tailored for a variety of industrial applications, ensuring precision and reliability under diverse operating conditions.

Customisable operator Interface with a large LCD display for enhanced usability

Advanced tuning algorithms deliver stable control even in challenging thermal systems

Guided configuration simplifies programming without the need for power

Universal inputs accommodate multiple sensor types for versatile applications

Integrated diagnostics enable proactive maintenance and alerts for issues

  • RS Stock No. 0821147
  • Mfr. Part No. F091945/ 1250-C-DR0-00000-1-G
Each
$864.82
  • RS Stock No. 0821179
  • Mfr. Part No. F304246/ 1250-R-RR0-10050-1-G
Each
$1,119.75
  • RS Stock No. 0821483
  • Mfr. Part No. F078733/ 1250-C-R00-10050-1-G
Each
$1,162.25
  • RS Stock No. 0821558
  • Mfr. Part No. F078072/ 1250-C-DRT-00250-1-LFG
Each
$1,345.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy