Gefran 1250 DIN Controller 5 Input, 4 Output Relay 240V ac Temperature Controller
- RS Stock No.:
- 821-192
- Mfr. Part No.:
- F304258/ 1250-R-RRR-01050-1-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,278.47
(exc. GST)
$1,406.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,278.47 |
*price indicative
- RS Stock No.:
- 821-192
- Mfr. Part No.:
- F304258/ 1250-R-RRR-01050-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| Input Type | Current/Voltage, RTD | |
| Series | 1250 | |
| Mount Type | DIN | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Length 96mm | ||
Width 48mm | ||
Standards/Approvals UL | ||
Input Type Current/Voltage, RTD | ||
Series 1250 | ||
Mount Type DIN | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers Advanced PID, ON/OFF, and dual-action control in a Compact format, perfect for precise temperature management in industrial applications.
Operator Interface includes a large, customisable LCD display for easy monitoring
Supports multiple input types such as thermocouples, resistance thermometers, and linear inputs
Equipped with extensive diagnostic features, including scrolling messages for clear fault identification
Allows configuration cloning for seamless integration across multiple units
- RS Stock No. 0822683
- Mfr. Part No. F064180/ 1250-R-RRR-00051-1-G
Each
$1,117.24
- RS Stock No. 0822322
- Mfr. Part No. F089889/ 1250-R-RRR-00050-1-LFG
Each
$1,128.50
- RS Stock No. 0821586
- Mfr. Part No. F080462/ 1250-R-R00-11050-1-G
Each
$1,412.20
- RS Stock No. 0821179
- Mfr. Part No. F304246/ 1250-R-RR0-10050-1-G
Each
$1,119.75
Related links
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 240V ac Temperature Controller
- Gefran 1250 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1250 DIN Controller 5 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Relay 240V ac Temperature Controller
- Gefran 1250 DIN Controller 6 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller












