Gefran 1250 DIN Controller 6 Input, 4 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 822-246
- Mfr. Part No.:
- F074866/ 1250-R-RRR-00150-0-G
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,134.76
(exc. GST)
$1,248.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,134.76 |
*price indicative
- RS Stock No.:
- 822-246
- Mfr. Part No.:
- F074866/ 1250-R-RRR-00150-0-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Width | 48mm | |
| Standards/Approvals | CE, UL | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Series | 1250 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Width 48mm | ||
Standards/Approvals CE, UL | ||
IP Rating IP65 | ||
Length 96mm | ||
Series 1250 | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated temperature control functionality, Ideal for precision applications needing reliable monitoring and adjustable settings.
Operator Interface with a large, customisable LCD display
Configurable universal input for various sensor types
Advanced tuning algorithms ensure stable control in Rapid thermal systems
Configurable function blocks allow for tailored operational logic
- RS Stock No. 0821190
- Mfr. Part No. F304256/ 1250-R-RRR-10050-0-G
Each
$1,222.21
- RS Stock No. 0822680
- Mfr. Part No. F064177/ 1250-R-RR0-00050-0-G
Each
$1,029.77
- RS Stock No. 0821178
- Mfr. Part No. F304245/ 1250-R-RR0-10050-0-G
Each
$1,153.52
- RS Stock No. 0820751
- Mfr. Part No. F074492/ 1250-R-RR0-10050-0-G
Each
$1,153.52
Related links
- Gefran 1250 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 240V ac Temperature Controller
- Gefran 650 DIN Controller 5 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 4 Output Relay 27V ac/dc Temperature Controller












