Gefran 1250 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 820-751
- Mfr. Part No.:
- F074492/ 1250-R-RR0-10050-0-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,153.52
(exc. GST)
$1,268.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,153.52 |
*price indicative
- RS Stock No.:
- 820-751
- Mfr. Part No.:
- F074492/ 1250-R-RR0-10050-0-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 5 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Series | 1250 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 5 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Length 96mm | ||
Standards/Approvals UL | ||
Width 48mm | ||
Series 1250 | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise temperature management and versatile application for industrial processes, enabling efficient control of motorised valves and various input configurations.
Operator Interface features a large, backlit LCD with customisable colours for enhanced usability
Supports multiple sensor types including thermocouples and resistance thermometers for diverse applications
Advanced tuning algorithms ensure stable performance in critical thermal systems
Four relay outputs provide flexibility in control operations, Ideal for complex configurations
- RS Stock No. 0822680
- Mfr. Part No. F064177/ 1250-R-RR0-00050-0-G
Each
$1,029.77
- RS Stock No. 0821178
- Mfr. Part No. F304245/ 1250-R-RR0-10050-0-G
Each
$1,153.52
- RS Stock No. 0822073
- Mfr. Part No. F060871/ 1250-R-RR0-00101-0-G
Each
$1,164.75
- RS Stock No. 0821864
- Mfr. Part No. F067155/ 1650-R-RRR-0-1-01-5-00-00-0-00
Each
$1,585.21
Related links
- Gefran 1250 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250-C DIN Controller Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 6 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller











