Gefran 650 DIN Controller 5 Input, 4 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 822-241
- Mfr. Part No.:
- F074721/ 650-R-RRR-00201-0-G
- Brand:
- Gefran
N
Subtotal (1 unit)*
$1,113.52
(exc. GST)
$1,224.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,113.52 |
*price indicative
- RS Stock No.:
- 822-241
- Mfr. Part No.:
- F074721/ 650-R-RRR-00201-0-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 27V ac/dc | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Length | 48mm | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Series | 650 | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 27V ac/dc | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Length 48mm | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
Width 48mm | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Series 650 | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran control unit offers precise temperature management through its Advanced PID functionality, designed for uninterrupted process control and efficiency. Its Compact design ensures seamless integration into various setups.
Customisable operator Interface enhances usability with a large LCD display
Guided configuration allows easy setup even when powered off
Supports universal inputs for diverse sensor types including thermocouples and RTDs
Includes Advanced preventive maintenance features with energy counters
- RS Stock No. 0821174
- Mfr. Part No. F304205/ 650-R-RRR-10030-0-G
Each
$1,081.00
- RS Stock No. 0821493
- Mfr. Part No. F079236/ 650-R-RR0-00030-0-LFG
Each
$966.03
- RS Stock No. 0822243
- Mfr. Part No. F074745/ 650-R-DR0-01030-0-G
Each
$1,026.02
- RS Stock No. 0821190
- Mfr. Part No. F304256/ 1250-R-RRR-10050-0-G
Each
$1,222.21
Related links
- Gefran 650 DIN Controller 4 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Relay 27V ac/dc PID
- Gefran 650 Faceplate 3 Output Relay 27V ac/dc On-Off, PID
- Gefran 650 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 240V ac On-Off
- Gefran 650 DIN Controller 2 Input, 4 Output Analog 27V ac/dc Temperature Controller












