Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$4,791.51

(exc. GST)

$5,270.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,791.51

*price indicative

RS Stock No.:
821-105
Mfr. Part No.:
F087056/ GFX4-IR-60-R-2-F-E8
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

SSR

Product Type

Controller

Number of Inputs

6

Number of Outputs

8

Maximum Current

32A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

24V dc

Controlled Phases

3

Diagnostics

Current, Temperature Diagnostics, Voltage

Digital Comms

Modbus RTU

Display Type

LED Indicator

Maximum Voltage

480V

IP Rating

IP20

Standards/Approvals

CE, CSA, UL

Series

GFX-4

Mount Type

DIN Rail

Input Type

Current/Voltage

COO (Country of Origin):
IT
The Gefran sophisticated power controller designed for managing IR lamps and inductive loads, providing excellent control across four independent channels for precise temperature management and process control.

Offers 60kW maximum contemporaneous power output

Includes integrated current transformers for accurate monitoring

Supports multiple communication protocols, including Modbus RTU and Fieldbus options

Features Advanced diagnostic functions, including overheating and phase loss alarms

  • RS Stock No. 0822423
  • Mfr. Part No. F082194/ GFX4-IR-30-R-2-F-M
Each
$2,837.12
  • RS Stock No. 0820813
  • Mfr. Part No. F051714/ GFX4-IR-60-R-2-F-C
Each
$3,992.07
  • RS Stock No. 0821016
  • Mfr. Part No. F053279/ GFX4-IR-80-R-2-0-C
Each
$3,957.69
  • RS Stock No. 0821782
  • Mfr. Part No. F050469/ GFX4-IR-60-R-2-F-P
Each
$4,133.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy