Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 820-913
- Mfr. Part No.:
- F084140/ GFX4-30-0-2-F-E8
- Brand:
- Gefran
N
Subtotal (1 unit)*
$3,992.07
(exc. GST)
$4,391.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,992.07 |
*price indicative
- RS Stock No.:
- 820-913
- Mfr. Part No.:
- F084140/ GFX4-30-0-2-F-E8
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Number of Inputs | 10 | |
| Number of Outputs | 4 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Controlled Phases | 3 | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Current | |
| Display Type | LED Indicator | |
| Maximum Voltage | 480V | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, UL | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Series | GFX-4 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Number of Inputs 10 | ||
Number of Outputs 4 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Controlled Phases 3 | ||
Auxiliary Power Supply 24 V | ||
Digital Comms Modbus RTU | ||
Diagnostics Current | ||
Display Type LED Indicator | ||
Maximum Voltage 480V | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, UL | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
Series GFX-4 | ||
- COO (Country of Origin):
- IT
The Gefran compact, four-loop power controller designed to optimise electrical power management for various industrial applications, facilitating efficient energy use without needing extensive external configurations.
Four independent loop control units enhance operational flexibility
Supports up to 30kW maximum power at 480V for robust performance
Integrated solid-state relays Streamline setup and reduce space requirements
Offers extensive diagnostics for current and alarm monitoring to ensure reliability
- RS Stock No. 0822111
- Mfr. Part No. F068921/ GFX4-30-0-2-0-E5
Each
$3,789.86
- RS Stock No. 0821779
- Mfr. Part No. F050407/ GFX4-60-0-4-0-M
Each
$2,934.91
- RS Stock No. 0821672
- Mfr. Part No. F047561/ GFX4-60-0-2-F-M
Each
$2,875.44
- RS Stock No. 0821669
- Mfr. Part No. F047257/ GFX4-60-0-2-0-P
Each
$3,257.32
Related links
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller










