Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller

This image is representative of the product range

Subtotal (1 unit)*

$3,686.79

(exc. GST)

$4,055.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,686.79

*price indicative

RS Stock No.:
820-978
Mfr. Part No.:
F034227/ GFX4-80-0-4-0-P
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

SSR

Product Type

Controller

Maximum Current

40A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Digital Comms

Modbus RTU

Auxiliary Power Supply

24 V

Diagnostics

Current

Controlled Phases

3

Display Type

LED Indicator

Width

48mm

Standards/Approvals

CE, CSA, UL

IP Rating

IP20

Input Type

Current/Voltage

Mount Type

DIN Rail

Series

GFX4

COO (Country of Origin):
IT
The Gefran modular power controller efficiently manages electrical power through four independent control loops, offering precise temperature regulation and diagnostics for a variety of thermal processes.

Compact design with integrated solid state relays for space-saving installation

Supports extensive communication protocols including Modbus RTU and Profibus DP

Each zone provides a configurable range up to 19.2 kW for efficient power management

Equipped with Advanced diagnostics to monitor loaded current and alarm states

  • RS Stock No. 0820644
  • Mfr. Part No. F071070/ GFX4-60-R-2-0-M
Each
$2,760.47
  • RS Stock No. 0821662
  • Mfr. Part No. F047028/ GFX4-30-R-3-F-M
Each
$2,962.66
  • RS Stock No. 0822350
  • Mfr. Part No. F048771/ GFX4-60-D-2-F-P
Each
$3,546.71
  • RS Stock No. 0821895
  • Mfr. Part No. F068046/ GFX4-30-C-1-0-E1
Each
$3,818.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy