Gefran GFX4-IR DIN Rail Controller Analog 24V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$4,108.32

(exc. GST)

$4,519.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,108.32

*price indicative

RS Stock No.:
820-805
Mfr. Part No.:
F049992/ GFX4-IR-60-0-4-0-P
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Analog

Maximum Current

32A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

24V dc

Digital Comms

Modbus RTU

Diagnostics

Current, Temperature Diagnostics, Voltage

Controlled Phases

3

Display Type

LED Indicator

IP Rating

IP20

Width

48mm

Standards/Approvals

CE, CSA, UL

Mount Type

DIN Rail

Input Type

Current/Voltage

Series

GFX4-IR

COO (Country of Origin):
IT
The Gefran four-zone modular power controller designed for controlling IR lamps and inductive loads, offering independent heating management for intricate industrial applications.

Current sizes of 16, 32, and 40 Amps per channel enhance application versatility

Integrated current transformers facilitate accurate load monitoring

Modbus RTU and Fieldbus communication ports ensure seamless integration into existing systems

Multiple firing modes, including Phase Angle and Zero Crossing, optimise power delivery

Four PID temperature controllers provide precise thermal regulation for varying processes

  • RS Stock No. 0822431
  • Mfr. Part No. F082452/ GFX4-IR-60-0-2-0-M
Each
$3,259.96
  • RS Stock No. 0822300
  • Mfr. Part No. F089504/ GFX4-IR-60-C-2-F-E8
Each
$4,887.99
  • RS Stock No. 0821019
  • Mfr. Part No. F053427/ GFX4-IR-60-R-4-0-0
Each
$3,406.65
  • RS Stock No. 0822779
  • Mfr. Part No. F087879/ GFX4-IR-60-0-4-0-0
Each
$3,319.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy