Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- RS Stock No.:
- 820-724
- Mfr. Part No.:
- F073935/ GFX4-80-0-2-0-M
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$2,841.07
(exc. GST)
$3,125.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,841.07 |
*price indicative
- RS Stock No.:
- 820-724
- Mfr. Part No.:
- F073935/ GFX4-80-0-2-0-M
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Maximum Current | 40A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Current | |
| Controlled Phases | 3 | |
| Display Type | LED Indicator | |
| Standards/Approvals | CE, CSA, UL | |
| Width | 48mm | |
| IP Rating | IP20 | |
| Series | GFX4 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Maximum Current 40A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Auxiliary Power Supply 24 V | ||
Digital Comms Modbus RTU | ||
Diagnostics Current | ||
Controlled Phases 3 | ||
Display Type LED Indicator | ||
Standards/Approvals CE, CSA, UL | ||
Width 48mm | ||
IP Rating IP20 | ||
Series GFX4 | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller designed for precise management of electrical power across four independent loops, ensuring optimal control for diverse applications within various industries.
Supports up to 80kW total power, with configurable outputs for flexibility
Integrates multiple communication protocols including Modbus RTU and Profibus for seamless integration
Features Advanced diagnostics, providing real-time monitoring of alarms and current loads
Offers a Compact design for ease of installation in limited spaces
- RS Stock No. 0820644
- Mfr. Part No. F071070/ GFX4-60-R-2-0-M
Each
$2,760.47
- RS Stock No. 0821662
- Mfr. Part No. F047028/ GFX4-30-R-3-F-M
Each
$2,962.66
- RS Stock No. 0822350
- Mfr. Part No. F048771/ GFX4-60-D-2-F-P
Each
$3,546.71
- RS Stock No. 0821895
- Mfr. Part No. F068046/ GFX4-30-C-1-0-E1
Each
$3,818.92
Related links
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller SSR 24V dc Temperature Controller












