Gefran 1200 DIN Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 821-628
- Mfr. Part No.:
- F028285/ 1200-RDR0-00-2-0
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,048.51
(exc. GST)
$1,153.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,048.51 |
*price indicative
- RS Stock No.:
- 821-628
- Mfr. Part No.:
- F028285/ 1200-RDR0-00-2-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED Indicator | |
| Maximum Voltage | 240V ac/dc | |
| Length | 96mm | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Input Type | RTD | |
| Mount Type | DIN | |
| Series | 1200 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Display Type LED Indicator | ||
Maximum Voltage 240V ac/dc | ||
Length 96mm | ||
Width 48mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Input Type RTD | ||
Mount Type DIN | ||
Series 1200 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran universal input controller offers precision process control with robust features designed for various industrial applications, ensuring accuracy and reliability in temperature management and control outputs.
Universal input selectable from the faceplate for versatile application
Accuracy better than 0.2% f.s. enhances reliability under nominal conditions
Configurable control outputs including relay, logic, and continuous, allow tailored process control
Three alarms are fully configurable, offering flexibility for diverse applications
Rapid configuration from PC with Winstrum simplifies setup and adjustments
- RS Stock No. 0822645
- Mfr. Part No. F046971/ 1200-RRW0-00-2-0
Each
$1,188.49
- RS Stock No. 0821768
- Mfr. Part No. F041749/ 1200-RDW0-00-2-0
Each
$1,188.49
- RS Stock No. 0822576
- Mfr. Part No. F026970/ 1200-RDR0-01-0-0
Each
$1,028.52
- RS Stock No. 0821748
- Mfr. Part No. F040003/ 1200-RRD0-00-2-0
Each
$1,038.53
Related links
- Gefran 1200 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN 3 Output Logic, Relay 27V ac/dc PID
- Gefran 1200 DIN Rail Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Control
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller












