Gefran 1200 DIN Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$959.78

(exc. GST)

$1,055.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$959.78

*price indicative

RS Stock No.:
822-526
Mfr. Part No.:
F031446/ 1200-RDCR-00-0-1
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

1

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Self Diagnosis

Maximum Voltage

240V ac/dc

Display Type

LED Indicator

IP Rating

IP65

Length

96mm

Width

48mm

Standards/Approvals

CE

Input Type

RTD

Series

1200

Mount Type

DIN

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran universal input controller designed for precise temperature control and monitoring across various applications, ensuring seamless integration and functionality in demanding industrial environments.

Offers configurable universal inputs for diverse sensor compatibility

Features a high-accuracy tolerance of better than 0.2% f.s. under nominal conditions

Equipped with multiple output options: relay, logic, Triac, or continuous

Supports self-tuning and auto-tuning functionalities for efficient operation

Includes a user-friendly Interface with an IP65-rated faceplate for durability

  • RS Stock No. 0820828
  • Mfr. Part No. F052160/ 1200-RRRD-00-2-1
Each
$1,088.51
  • RS Stock No. 0821624
  • Mfr. Part No. F027937/ 1200-RRRR-00-2-1
Each
$1,098.50
  • RS Stock No. 0822482
  • Mfr. Part No. F028880/ 1200-RRWD-00-0-1
Each
$1,058.51
  • RS Stock No. 0822618
  • Mfr. Part No. F038861/ 1200-RDCR-00-2-1
Each
$1,129.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy