Gefran 1200 DIN Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 822-549
- Mfr. Part No.:
- F042269/ 1200-RDWR-00-0-0
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,079.74
(exc. GST)
$1,187.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,079.74 |
*price indicative
- RS Stock No.:
- 822-549
- Mfr. Part No.:
- F042269/ 1200-RDWR-00-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED Indicator | |
| Maximum Voltage | 240V ac/dc | |
| Standards/Approvals | CE | |
| Length | 96mm | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Mount Type | DIN | |
| Input Type | RTD | |
| Series | 1200 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Display Type LED Indicator | ||
Maximum Voltage 240V ac/dc | ||
Standards/Approvals CE | ||
Length 96mm | ||
Width 48mm | ||
IP Rating IP65 | ||
Mount Type DIN | ||
Input Type RTD | ||
Series 1200 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise temperature management, tailored for various industrial applications, including heating and cooling systems, with a robust Interface and flexible configuration for optimal performance.
Universal input configuration ensures compatibility with multiple signal types
Relay, logic, Triac, or continuous control outputs enhance operational versatility
Three configurable alarms provide comprehensive monitoring capabilities
User-friendly faceplate programming simplifies setup and adjustments
- RS Stock No. 0820800
- Mfr. Part No. F026419/ 1200-RRRR-00-0-0
Each
$939.79
- RS Stock No. 0821604
- Mfr. Part No. F027241/ 1200-RRWR-00-2-0
Each
$1,249.73
- RS Stock No. 0820774
- Mfr. Part No. F024394/ 1200-RRWR-00-0-0
Each
$1,079.74
- RS Stock No. 0820648
- Mfr. Part No. F071293/ 1200-RDCR-01-0-0
Each
$1,121.00
Related links
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Control
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Control












