Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Analogue Signal (4 to 20 mA) 240V ac/dc PID

This image is representative of the product range

Subtotal (1 unit)*

$1,096.01

(exc. GST)

$1,205.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,096.01

*price indicative

RS Stock No.:
822-287
Mfr. Part No.:
F088531/ 650-C-RR0-01011-1-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Analogue Signal (4 to 20 mA)

Number of Inputs

5

Number of Outputs

4

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

PID

Maximum Supply Voltage

240V ac/dc

Energy measurement

No

Digital Comms

RS485 Modbus RTU Communication

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

Standards/Approvals

CE, UL, EAC

Width

48mm

IP Rating

IP65

Series

650

Mount Type

Panel Mount

Input Type

RTD

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran sophisticated controller designed to manage temperature settings efficiently. It integrates Advanced tuning capabilities and a user-friendly Interface for seamless configuration and monitoring.

Offers a large, customisable LCD display for clear visibility

Supports multiple thermocouple types for versatile application

Provides four relay outputs with 5 A capacity for effective control

Features an internal energy counter for monitoring consumption

Each
$982.29
Each
$1,205.98
  • RS Stock No. 0820736
  • Mfr. Part No. F074267/ 650-R-RR0-00030-1-LFG
Each
$932.29
  • RS Stock No. 0821143
  • Mfr. Part No. F091878/ 650-R-RR0-01030-0-LFG
Each
$1,089.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy