Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Relay 240V ac/dc PID
- RS Stock No.:
- 821-143
- Mfr. Part No.:
- F091878/ 650-R-RR0-01030-0-LFG
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,089.75
(exc. GST)
$1,198.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,089.75 |
*price indicative
- RS Stock No.:
- 821-143
- Mfr. Part No.:
- F091878/ 650-R-RR0-01030-0-LFG
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Energy measurement | No | |
| Digital Comms | RS485 Modbus RTU Communication | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UL, EAC | |
| Width | 48mm | |
| Series | 650 | |
| Mount Type | Panel Mount | |
| Input Type | RTD | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 5 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Energy measurement No | ||
Digital Comms RS485 Modbus RTU Communication | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Standards/Approvals CE, UL, EAC | ||
Width 48mm | ||
Series 650 | ||
Mount Type Panel Mount | ||
Input Type RTD | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise PID temperature control in a Compact 1/16 DIN format, designed to enhance process management with its Advanced features and robust performance.
Large LCD display with customisable colours for enhanced visibility
Multiple function blocks allow for flexible machine control
Remote setpoint input for improved operational efficiency
Advanced tuning algorithms ensure stable control even in Rapid thermal systems
- RS Stock No. 0820736
- Mfr. Part No. F074267/ 650-R-RR0-00030-1-LFG
Each
$932.29
- RS Stock No. 0820749
- Mfr. Part No. F074464/ 650-R-RR0-01030-1-G
Each
$992.27
- RS Stock No. 0821063
- Mfr. Part No. F070307/ 650-R-RRR-01030-1-G
Each
$1,102.26
- RS Stock No. 0820960
- Mfr. Part No. F095305/ 650-R-RR0-00031-0-LFG
Each
$992.27
Related links
- Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Relay 240V ac/dc PID
- Gefran 650 DIN Controller 5 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Relay 27V ac/dc PID
- Gefran 650 Faceplate 2 Output Relay 27V ac/dc On-Off, PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 4 Output Continuous 27V ac/dc PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input PID
- Gefran 650 DIN Controller 4 Input, 3 Output Relay 27V ac/dc Temperature Controller












