Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$3,957.69

(exc. GST)

$4,353.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,957.69

*price indicative

RS Stock No.:
821-810
Mfr. Part No.:
F057708/ GFX4-IR-80-R-2-0-D
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

6

Number of Outputs

8

Maximum Current

40A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Diagnostics

Current, Temperature Diagnostics, Voltage

Digital Comms

Modbus RTU

Controlled Phases

3

Maximum Voltage

480V ac

Display Type

LED Indicator

Width

140mm

IP Rating

IP20

Length

147.5mm

Standards/Approvals

UL

Input Type

Current/Voltage

Mount Type

DIN Rail

Series

GFX4-IR

COO (Country of Origin):
IT
The Gefran power controller efficiently manages loads for industrial heating applications. Its Advanced technology supports precise control and diagnostics, ensuring optimal performance for various resistive and inductive heating processes.

Offers four independent control channels for flexibility in managing heating loads

Integrated current transformers provide accurate monitoring of electric loads

Supports Modbus RTU communication for easy integration with existing systems

Features alarm thresholds with self-learning functions for enhanced safety and reliability

Compact design allows for space-saving installation on DIN rails or panels

  • RS Stock No. 0821822
  • Mfr. Part No. F058530/ GFX4-IR-60-R-2-F-D
Each
$3,992.07
  • RS Stock No. 0822055
  • Mfr. Part No. F054834/ GFX4-IR-60-R-2-F-E4
Each
$4,791.51
  • RS Stock No. 0821237
  • Mfr. Part No. F075296/ GFX4-IR-30-R-2-F-E4
Each
$4,666.00
  • RS Stock No. 0821797
  • Mfr. Part No. F051029/ GFX4-IR-60-R-2-0-E
Each
$3,754.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy