Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 821-709
- Mfr. Part No.:
- F030768/ 1200-RRRR-01-0-0
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,089.75
(exc. GST)
$1,198.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,089.75 |
*price indicative
- RS Stock No.:
- 821-709
- Mfr. Part No.:
- F030768/ 1200-RRRR-01-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED Indicator | |
| Maximum Voltage | 240V ac/dc | |
| Length | 96mm | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Series | 1200 | |
| Input Type | RTD | |
| Mount Type | DIN | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Display Type LED Indicator | ||
Maximum Voltage 240V ac/dc | ||
Length 96mm | ||
Width 48mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Series 1200 | ||
Input Type RTD | ||
Mount Type DIN | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran control system offers Advanced capabilities for precise temperature regulation and monitoring, designed for various industrial applications while ensuring reliable performance under nominal conditions.
Universal input configurable directly from the faceplate
Accuracy surpassing 0.2% f.s. within specified conditions
Supports relay, logic, Triac, or continuous control outputs
Features programmable alarms and configurable input functionalities
Equipped with optically isolated RS485 serial communication
Allows for Rapid configuration via integrated PC software
- RS Stock No. 0820648
- Mfr. Part No. F071293/ 1200-RDCR-01-0-0
Each
$1,121.00
- RS Stock No. 0822258
- Mfr. Part No. F074965/ 1200-RDWR-02-0-0
Each
$1,259.71
- RS Stock No. 0820800
- Mfr. Part No. F026419/ 1200-RRRR-00-0-0
Each
$939.79
- RS Stock No. 0822352
- Mfr. Part No. F049091/ 1200-RDRR-02-0-0
Each
$1,119.75
Related links
- Gefran 1200 DIN Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1200 DIN Controller 2 Input P PID Heating and Cooling
- Gefran 1200 DIN Rail Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling











