Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- RS Stock No.:
- 820-643
- Mfr. Part No.:
- F071069/ GFX4-60-R-2-0-E5
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$4,002.62
(exc. GST)
$4,402.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,002.62 |
*price indicative
- RS Stock No.:
- 820-643
- Mfr. Part No.:
- F071069/ GFX4-60-R-2-0-E5
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Diagnostics | Current | |
| Display Type | LED Indicator | |
| Width | 48mm | |
| Standards/Approvals | CE, CSA, UL | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Series | GFX4 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Auxiliary Power Supply 24 V | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Diagnostics Current | ||
Display Type LED Indicator | ||
Width 48mm | ||
Standards/Approvals CE, CSA, UL | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
Series GFX4 | ||
- COO (Country of Origin):
- IT
The Gefran power controller, efficiently managing electrical power across four independent loop units. It is Compact and ready to use, accommodating multiple input and output configurations.
Supports Modbus RTU and optional fieldbus communication for flexible integration
Equipped with 4 universal main inputs and 4 configurable outputs for diverse applications
Features integrated solid state relays for reliable heating and cooling control
Nominal current of 32A per zone with maximum power capacity of 60kW at 480V
- RS Stock No. 0820644
- Mfr. Part No. F071070/ GFX4-60-R-2-0-M
Each
$2,760.47
- RS Stock No. 0821662
- Mfr. Part No. F047028/ GFX4-30-R-3-F-M
Each
$2,962.66
- RS Stock No. 0822350
- Mfr. Part No. F048771/ GFX4-60-D-2-F-P
Each
$3,546.71
- RS Stock No. 0822649
- Mfr. Part No. F055162/ GFX4-60-0-2-0-E
Each
$3,080.27
Related links
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller











