Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- RS Stock No.:
- 820-644
- Mfr. Part No.:
- F071070/ GFX4-60-R-2-0-M
- Brand:
- Gefran
Subtotal (1 unit)*
$2,760.47
(exc. GST)
$3,036.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,760.47 |
*price indicative
- RS Stock No.:
- 820-644
- Mfr. Part No.:
- F071070/ GFX4-60-R-2-0-M
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Maximum Current | 32A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Controlled Phases | 3 | |
| Diagnostics | Current | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | Modbus RTU | |
| Display Type | LED Indicator | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, UL | |
| Width | 48mm | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Series | GFX4 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Maximum Current 32A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Controlled Phases 3 | ||
Diagnostics Current | ||
Auxiliary Power Supply 24 V | ||
Digital Comms Modbus RTU | ||
Display Type LED Indicator | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, UL | ||
Width 48mm | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
Series GFX4 | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller designed to manage electrical power across multiple independent loops. Its Compact design facilitates straightforward integration and on-site configuration.
Offers four independent loop control units for maximum efficiency
Equipped with various communication protocols including Modbus RTU and Profibus
Supports up to 60kW of power with flexible zone management capabilities
Includes configurable outputs for alarms and relays tailored to specific needs
- RS Stock No. 0821662
- Mfr. Part No. F047028/ GFX4-30-R-3-F-M
Each
$2,962.66
- RS Stock No. 0822350
- Mfr. Part No. F048771/ GFX4-60-D-2-F-P
Each
$3,546.71
- RS Stock No. 0822649
- Mfr. Part No. F055162/ GFX4-60-0-2-0-E
Each
$3,080.27
- RS Stock No. 0821895
- Mfr. Part No. F068046/ GFX4-30-C-1-0-E1
Each
$3,818.92
Related links
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller












