Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$3,915.40

(exc. GST)

$4,306.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,915.40

*price indicative

RS Stock No.:
820-897
Mfr. Part No.:
F067673/ GFX4-60-0-2-0-E4
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

SSR

Product Type

Controller

Number of Inputs

10

Number of Outputs

4

Maximum Current

32A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Controlled Phases

3

Diagnostics

Current

Digital Comms

Modbus RTU

Auxiliary Power Supply

24 V

Maximum Voltage

480V ac

Display Type

LED Indicator

Standards/Approvals

UL

Width

109.5mm

IP Rating

IP20

Length

195mm

Series

GFX4

Mount Type

DIN Rail

Input Type

Current/Voltage

COO (Country of Origin):
IT
The Gefran precision control unit excels in managing electrical power across four independent loops, optimising thermal processes with remarkable efficiency.

Compact design allows for easy installation in various environments

Integrated digital communication supports multiple protocols, including Modbus RTU and Profibus DP

Four universal process inputs accommodate thermocouples and analog signals without external converters

Each loop provides up to 15.3 kW for flexible thermal application management

  • RS Stock No. 0821667
  • Mfr. Part No. F047224/ GFX4-60-0-2-0-0
Each
$2,468.43
  • RS Stock No. 0820976
  • Mfr. Part No. F034226/ GFX4-80-0-4-0-M
Each
$3,102.70
  • RS Stock No. 0822047
  • Mfr. Part No. F054273/ GFX4-80-0-4-0-0
Each
$2,897.91
  • RS Stock No. 0820982
  • Mfr. Part No. F034275/ GFX4-30-0-2-0-M
Each
$2,547.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy