RS PRO Panel Mount PID Temperature Controller 3 Input, 3 Output Relay 24V On-Off, PID Controller

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$405.18

(exc. GST)

$445.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$405.18-
5 +$333.4517%

*price indicative

RS Stock No.:
222-8151
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PID Temperature Controller

Output Type

Relay

Number of Inputs

3

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

On-Off, PID Controller

Maximum Supply Voltage

24V

Display Type

LED

Maximum Voltage

24V

Width

48mm

Length

48mm

Standards/Approvals

CE

IP Rating

IP20, IP65

Series

RS PRO

Mount Type

Panel Mount

Input Type

Thermocouple, RTD

COO (Country of Origin):
TR

RS PRO Digital Process Controllers - ESM 4435 Series


Introducing a range of high-quality digital process controller units from the trusted brand RS PRO. These universal input dual SET PID controllers are designed for controlling temperatures, measuring temperatures, and any process values. Upon inspection, the units are sturdy, simple to set up, easy to use, and packed with features such as programmable heating and cooling. Our process controllers are available with a choice in supply voltage and power, all operating with a high degree of accuracy.

Why would you choose these controllers?


The ESM-4435 series are universal input digital temperature controllers with 4 digits process and 4 digits process set value display. Each controller has manual or automatic mode selection for control outputs, auto-tune and self-tune PID.

Also known as


Bang-Bang Controllers

Features and Benefits


  • ESM 4435 Series

  • Colour: Black

  • Thermostat Type: Bang-bang, P, PI, PD, PID

  • Programmable heating, cooling and alarm functions for control outputs

  • Operating Voltage: 24 V DC/AC or 100 to 240 V

  • Operating Temperature: 0 to 50 °C

  • Max. Temperature Reading: 1700 °C

  • Min. Temperature Reading: -200 °C

  • Outputs (thermostats): 5 A relay

  • No. of relay outputs: 3

  • Sensor Type: S, Pt100, T, J, K, R

  • Mounting Type: Recess-mount

  • Sensor type: PT00, J, K, R, S,T

  • IP Rating: Front: IP65 / connection: IP20

  • Weight: 170 g

  • Dimensions


  • Recess Depth: 76 mm

  • Height. 48 mm x Length.88 mm x Width. 48 mm

  • Inputs


  • Universal Input TC, RTD

  • Thermocouple (TC): L(DIN 43710) J, K, R, S, T, B, E, and N (IEC 584.1) (ITS90), C (ITS90)

  • Thermo-resistance (RTD): PT-100 (IEC751) (ITS90)

  • Voltage/ Current Input Types Selectable by parameters

  • Output


  • Standard Relay Outputs :2 pieces 5A@250V at resistive load)

  • They can be programmed as Control or Alarm output) (Electrical Life 100000 operation Full Load)

  • Application


  • Textiles

  • Automotive

  • PID Process Control

  • Machine Production

  • Approvals

    CE

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy