Gefran 650 Panel Mount Controller 3 Input, 3 Output Relay 240V PID
- RS Stock No.:
- 822-244
- Mfr. Part No.:
- F074746/ 650-R-DR0-00220-0-G
- Brand:
- Gefran
N
Subtotal (1 unit)*
$987.29
(exc. GST)
$1,086.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $987.29 |
*price indicative
- RS Stock No.:
- 822-244
- Mfr. Part No.:
- F074746/ 650-R-DR0-00220-0-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw Terminal | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Diagnostics | Yes | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | EN61010-1 | |
| Length | 48mm | |
| Series | 650 | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw Terminal | ||
Control Type PID | ||
Maximum Supply Voltage 240V | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Diagnostics Yes | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals EN61010-1 | ||
Length 48mm | ||
Series 650 | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers precise PID control for various applications, enhancing automation and reliability in process management. Its Advanced functionality supports seamless integration into existing systems, guaranteeing efficient temperature regulation.
Operator Interface features a large LCD display for easy navigation
Offers customizable parameters and scrolling diagnostics messages in multiple languages
Includes energy counters for preventive maintenance and load switching
Supports various input types, including thermocouples and resistance thermometers
Provides Advanced tuning algorithms for accurate control even in critical conditions
Related links
- Gefran 650 Panel Mount PID Temperature Controller 3 Input PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Relay 27V ac/dc PID
- Gefran 650 DIN Controller 1 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 650 DIN Controller 5 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 650 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 650-1250-1350 Panel PID Temperature Controller, 3 Output Relay 240V PID Controller
- Gefran 650 Panel Mount PID Temperature Controller 3 Input Relay 240V ac On-Off, PID
- Gefran 650 Panel PID Temperature Controller, 3 Output Relay 240V Temperature Control
