Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input 253V Controller
- RS Stock No.:
- 635-402
- Mfr. Part No.:
- KD6 44100M0
- Brand:
- Sifam Tinsley
Subtotal (1 unit)*
$2,865.86
(exc. GST)
$3,152.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,865.86 |
*price indicative
- RS Stock No.:
- 635-402
- Mfr. Part No.:
- KD6 44100M0
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Digital Indicator | |
| Number of Inputs | 4 | |
| Control Type | Controller | |
| Maximum Supply Voltage | 253V | |
| Mount Type | Panel Mount | |
| Series | KD6 | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Digital Indicator | ||
Number of Inputs 4 | ||
Control Type Controller | ||
Maximum Supply Voltage 253V | ||
Mount Type Panel Mount | ||
Series KD6 | ||
- COO (Country of Origin):
- PL
The Sifam Tinsley Screen Recorder features a graphical color LCD TFT display of 3.5 inches with a resolution of 320 x 240 pixels, fully configurable by the user. It offers archiving of measured parameters in its internal file system with a capacity of 8GB and supports data logging in CSV format. The device includes extensive alarm, math, and scaling functions, providing versatile data presentation options such as digital form, analog indicators, line charts, and bar graphs. Additionally, it allows independent recording for each group of logical channels, with options for interval or registration trigger modes.
Built-in USB HOST 2.0
Programming of parameters using free eCon software
NTP client for synchronization with a time server
Overall dimensions 96 x 96 x 77 mm
- RS Stock No. 0635399
- Mfr. Part No. KD6 41100M0
Each
$2,732.59
- RS Stock No. 0635401
- Mfr. Part No. KD6 43100M0
Each
$3,332.40
- RS Stock No. 0635400
- Mfr. Part No. KD6 42100M0
Each
$2,732.59
- RS Stock No. 0339199
- Mfr. Part No. RE92 1111100M0
Each
$1,649.30
Related links
- Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input, 4 Output Analogue 253V Controller
- Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input, 4 Output Relay 253V Controller
- Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input, 6 Output Relay 253V Controller
- RS PRO EI2041 Panel Mount Temperature Indicator 4 Input, 5 Output 253V ac
- P.M.A Digital 280-1 Panel Temperature Indicator 4 Input Relay 260V ac
- Jumo 701510 Panel Mount Digital Indicator 3 Input Relay 30V dc Controller
- Siemens BAU Panel Mount Digital Indicator 2 Input, 1 Output 0 to 10 V 24V Controller
- Jumo 701513 Panel Mount Digital Indicator 20 → 30 V dc Supply Voltage Controller












