Siemens BAU Panel Mount Digital Indicator 2 Input, 1 Output 0 to 10 V 24V Controller
- RS Stock No.:
- 636-589
- Mfr. Part No.:
- BAU200 / BPZ:BAU200
- Brand:
- Siemens
Subtotal (1 unit)*
$938.90
(exc. GST)
$1,032.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $938.90 |
*price indicative
- RS Stock No.:
- 636-589
- Mfr. Part No.:
- BAU200 / BPZ:BAU200
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Indicator | |
| Output Type | 0 to 10 V | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Control Type | Controller | |
| Maximum Supply Voltage | 24V | |
| Mount Type | Panel Mount | |
| Series | BAU | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Indicator | ||
Output Type 0 to 10 V | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Control Type Controller | ||
Maximum Supply Voltage 24V | ||
Mount Type Panel Mount | ||
Series BAU | ||
- COO (Country of Origin):
- IT
The Siemens Universal Digital Indicator designed for use in various industrial applications. This versatile digital indicator provides precise and reliable readings, making it ideal for monitoring and displaying values such as temperature, pressure, flow, or other process parameters. The user-friendly design ensures easy installation and operation, while its compatibility with a wide range of sensors and automation systems allows for seamless integration into existing setups.
RoHS compliant
Compact design
Durable construction
- RS Stock No. 0279507
- Mfr. Part No. 202560/20-888-000-000-000-25/000
Each
$1,871.14
- RS Stock No. 0446159
- Mfr. Part No. SLEASLXXB
Each
$152.34
- RS Stock No. 0279514
- Mfr. Part No. 202560/20-888-888-310-310-23/000
Each
$2,730.40
- RS Stock No. 0279468
- Mfr. Part No. 202560/20-888-000-310-000-23/000
Each
$1,995.91
Related links
- Jumo 701510 Panel Mount Digital Indicator 3 Input Relay 30V dc Controller
- Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input 253V Controller
- Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input, 4 Output Analogue 253V Controller
- Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input, 4 Output Relay 253V Controller
- Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input, 6 Output Relay 253V Controller
- Jumo 701513 Panel Mount Digital Indicator 20 → 30 V dc Supply Voltage Controller
- Jumo 701514 Panel Mount Digital Indicator 110 → 240 V ac Supply Voltage Controller
- Jumo 701510 Panel Mount Digital Indicator 110 → 240 V ac Supply Voltage Controller












