Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input, 4 Output Relay 253V Controller
- RS Stock No.:
- 635-400
- Mfr. Part No.:
- KD6 42100M0
- Brand:
- Sifam Tinsley
Subtotal (1 unit)*
$2,732.59
(exc. GST)
$3,005.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,732.59 |
*price indicative
- RS Stock No.:
- 635-400
- Mfr. Part No.:
- KD6 42100M0
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Output Type | Relay | |
| Product Type | Digital Indicator | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Control Type | Controller | |
| Maximum Supply Voltage | 253V | |
| Series | KD6 | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Output Type Relay | ||
Product Type Digital Indicator | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Control Type Controller | ||
Maximum Supply Voltage 253V | ||
Series KD6 | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- PL
The Sifam Tinsley Screen Recorder features a graphical color LCD TFT display of 3.5 inches with a resolution of 320 x 240 pixels, fully configurable by the user. It offers archiving of measured parameters in its internal file system with a capacity of 8GB and supports data logging in CSV format. The device includes extensive alarm, math, and scaling functions, providing versatile data presentation options such as digital form, analog indicators, line charts, and bar graphs. Additionally, it allows independent recording for each group of logical channels, with options for interval or registration trigger modes.
Built-in USB HOST 2.0
Programming of parameters using free eCon software
NTP client for synchronization with a time server
Overall dimensions 96 x 96 x 77 mm
Related links
- Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input, 6 Output Relay 253V Controller
- Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input 253V Controller
- Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input, 4 Output Analogue 253V Controller
- RS PRO ET2411 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 253V ac/dc On-Off
- RS PRO EDT2423 Panel Mount On-Off Temperature Controller 2 Input, 3 Output Relay 253V ac/dc Controller
- RS PRO RS PRO Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 253V ac
- RS PRO ET2001 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 253V ac On-Off
- RS PRO ET2411 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 253V ac On-Off
