Sifam Tinsley KD6 Panel Mount Digital Indicator 4 Input, 6 Output Relay 253V Controller

Subtotal (1 unit)*

$2,732.59

(exc. GST)

$3,005.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,732.59

*price indicative

RS Stock No.:
635-399
Mfr. Part No.:
KD6 41100M0
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Digital Indicator

Output Type

Relay

Number of Inputs

4

Number of Outputs

6

Control Type

Controller

Maximum Supply Voltage

253V

Series

KD6

Mount Type

Panel Mount

COO (Country of Origin):
PL
The Sifam Tinsley Screen Recorder features a graphical color LCD TFT display of 3.5 inches with a resolution of 320 x 240 pixels, fully configurable by the user. It offers archiving of measured parameters in its internal file system with a capacity of 8GB and supports data logging in CSV format. The device includes extensive alarm, math, and scaling functions, providing versatile data presentation options such as digital form, analog indicators, line charts, and bar graphs. Additionally, it allows independent recording for each group of logical channels, with options for interval or registration trigger modes.

Built-in USB HOST 2.0

Programming of parameters using free eCon software

NTP client for synchronization with a time server

Overall dimensions 96 x 96 x 77 mm

Each
$2,732.59
Each
$3,332.40
Each
$2,865.86
  • RS Stock No. 0339199
  • Mfr. Part No. RE92 1111100M0
Each
$1,649.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy