Eliwell ICPlus 902 Panel Mount Controller 1 Input, 1 Output Relay 12V On-Off

Subtotal (1 unit)*

$353.04

(exc. GST)

$388.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$353.04

*price indicative

RS Stock No.:
219-1937
Mfr. Part No.:
IC PLUS 902-V/I-12V
Brand:
Eliwell
Find similar products by selecting one or more attributes.
Select all

Brand

Eliwell

Product Type

Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

1

Maximum Current

8A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

12V

Diagnostics

Yes

Digital Comms

RS485

Maximum Voltage

12V

Display Type

LED

IP Rating

IP65

Standards/Approvals

EN, CE

Width

32mm

Length

74mm

Mount Type

Panel Mount

Series

ICPlus 902

Panel Depth

59mm

COO (Country of Origin):
IT
The Eliwell IC PLUS 902-V/I-12V Temperature controllers and Process controllers with one intervention point displays the process value, labels of parameters, alarms and functions.

Max/Min Temperature Alarm

Remote Supervision Systems

Soft Start Controllers

Cyclic Controllers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy