Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off

Subtotal (1 unit)*

$1,509.39

(exc. GST)

$1,660.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,509.39

*price indicative

RS Stock No.:
601-636
Mfr. Part No.:
F095971/ GRM-H-10-48-AN-FB-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

10A

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

480V

Firing Mode

Zc, Pa, Ft, Bf, Hsc

Controlled Phases

1

Energy measurement

Yes

Maximum Voltage

480V ac

Standards/Approvals

UL, RoHS, CE

IP Rating

IP20

Length

137.8mm

Width

35mm

Mount Type

DIN Rail

Series

GRM-H

Input Type

Digital

COO (Country of Origin):
IT
The Gefran innovative product is designed to meet the demanding needs of modern applications, seamlessly integrating advanced technology with user-friendly features. With robust construction and exceptional reliability, it stands out as an ideal choice for professionals seeking high performance and durability. The precision engineering ensures optimal functionality, making it suitable for a variety of scenarios. Its thoughtful design not only enhances efficiency but also simplifies maintenance, allowing for easy operation in challenging environments. With a focus on performance and versatility, this product empowers users to achieve their goals with confidence, delivering superior results consistently.

Utilises advanced sensing technology for accurate measurements.

Robust housing safeguards performance in harsh conditions.

Designed for easy integration into existing systems.

Enhances operational efficiency through precise calibration.

Offers flexibility to adapt to various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy