Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-510
- Mfr. Part No.:
- F095023/ GRM-H-75-60-AN-FB-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,868.00
(exc. GST)
$2,054.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,868.00 |
*price indicative
- RS Stock No.:
- 601-510
- Mfr. Part No.:
- F095023/ GRM-H-75-60-AN-FB-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 75A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 600V ac | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Standards/Approvals | RoHS, CE, UL | |
| Input Type | Digital | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 75A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 600V ac | ||
Width 35mm | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Standards/Approvals RoHS, CE, UL | ||
Input Type Digital | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran precision product offers advanced control and monitoring capabilities for a variety of industrial applications. Designed with high-quality materials and sophisticated technology, it ensures reliability and accuracy in even the most demanding environments. Its compact design makes it suitable for integration into existing systems, while user-friendly features enhance operational efficiency. Ideal for professionals seeking to improve productivity, this product represents the perfect blend of durability and innovation.
Optimised for seamless integration into various industrial setups.
Built with robust components for long-lasting performance.
Provides accurate measurements to enhance productivity.
User-friendly interface simplifies operation and maintenance.
Compact design enables easy installation in limited spaces.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Connector Wrenches
- Insertion & Extraction Tools
- Connector Tool Kits
- IDC Tools
