Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-567
- Mfr. Part No.:
- F098615/ GRM-H-75-60-AN-OL-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,568.44
(exc. GST)
$1,725.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,568.44 |
*price indicative
- RS Stock No.:
- 601-567
- Mfr. Part No.:
- F098615/ GRM-H-75-60-AN-OL-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 75A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Firing Mode | Pa, Hsc, Ft, Zc, Bf | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 600V ac | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Standards/Approvals | UL, CE, RoHS | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 75A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Firing Mode Pa, Hsc, Ft, Zc, Bf | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 600V ac | ||
Width 35mm | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Standards/Approvals UL, CE, RoHS | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is designed to deliver unparalleled performance in demanding environments. Built with precision engineering, it excels in providing reliable measurements and control across a variety of applications. The robust design ensures longevity and stability, making it an ideal choice for both industrial and commercial use. With easy integration into existing systems, this product enhances overall efficiency and functionality without the need for extensive modifications. Its user-friendly interface and advanced features make it the go-to solution for professionals seeking quality and reliability.
Employs state-of-the-art technology for accurate and dependable measurements.
Built to withstand harsh conditions while maintaining peak performance.
Supports seamless integration into multiple systems for versatile applications.
Features a user-friendly interface that simplifies operation and reduces training time.
Engineered for durability, ensuring a long service life and reduced maintenance costs.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
