Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- RS Stock No.:
- 601-487
- Mfr. Part No.:
- F093062/ GRM-H-75-60-I-FB-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,868.00
(exc. GST)
$2,054.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,868.00 |
*price indicative
- RS Stock No.:
- 601-487
- Mfr. Part No.:
- F093062/ GRM-H-75-60-I-FB-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 75A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Terminal Type | Screw | |
| Control Type | IO Link | |
| Maximum Supply Voltage | 600V | |
| Digital Comms | IO-Link | |
| Firing Mode | Zc, Bf, Ft, Hsc, Pa | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 600V ac | |
| Width | 35mm | |
| Standards/Approvals | RoHS, CE, UL | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 75A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Terminal Type Screw | ||
Control Type IO Link | ||
Maximum Supply Voltage 600V | ||
Digital Comms IO-Link | ||
Firing Mode Zc, Bf, Ft, Hsc, Pa | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 600V ac | ||
Width 35mm | ||
Standards/Approvals RoHS, CE, UL | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran innovative product stands at the forefront of cutting-edge technology, designed specifically for industrial applications where precision and reliability are paramount. With a robust construction and intuitive operation, it seamlessly integrates into existing systems, delivering outstanding performance and stability even in challenging environments. This product embodies a blend of advanced features and user-friendly design, ensuring ease of use while maintaining exceptional standards of functionality. Its versatility makes it suitable for a wide range of tasks, allowing professionals to perform their work with unparalleled confidence and accuracy. A proven choice for both seasoned experts and newcomers alike, this product is crucial in driving productivity and efficiency in any high-demand setting.
Engineered for excellent durability to withstand harsh industrial conditions.
Designed to ensure precise measurement and control in various processes.
User-friendly interface allows for quick setup and operation.
Compact design optimises space while maintaining functionality.
Low power consumption supports cost-effective operations without sacrificing performance.
Versatile compatibility with diverse systems enhances workflow integration.
Built-in safety features provide additional peace of mind during operation.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- IDC Tools
- Connector Wrenches
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Hand Saws
