Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-128
- Mfr. Part No.:
- F093000/ GRM-H-75-48-I-FB-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,824.69
(exc. GST)
$2,007.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,824.69 |
*price indicative
- RS Stock No.:
- 601-128
- Mfr. Part No.:
- F093000/ GRM-H-75-48-I-FB-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 75A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Firing Mode | Hsc, Zc, Bf, Ft, Pa | |
| Maximum Voltage | 480V ac | |
| Length | 137.8mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 75A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Firing Mode Hsc, Zc, Bf, Ft, Pa | ||
Maximum Voltage 480V ac | ||
Length 137.8mm | ||
Standards/Approvals CE, RoHS, UL | ||
Width 35mm | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product is engineered to provide superior precision and reliability in demanding industrial environments. Designed for ease of integration, it effortlessly integrates into existing systems, offering an exceptional user experience. The robust construction guarantees longevity, ensuring minimal downtime and sustainable operation. Ideal for a variety of applications, it stands out with its advanced technology that optimises performance, all while guaranteeing safety. The intuitive interface and responsive controls make it suitable for both seasoned professionals and newcomers alike, exemplifying versatility in a competitive market.
Delivers high precision for critical measurement applications.
Offers robust construction for increased durability in harsh environments.
Includes easy integration capabilities with existing systems.
Features a user-friendly interface for straightforward operation.
Designed for energy efficiency to reduce operational costs.
Supports extensive application scenarios across various industries.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Cutting Mats
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Connector Wrenches
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Draw Wires & Fish Tapes
