Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-503
- Mfr. Part No.:
- F093172/ GRM-H-90-60-AN-OL-FAN62-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,635.48
(exc. GST)
$1,799.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,635.48 |
*price indicative
- RS Stock No.:
- 601-503
- Mfr. Part No.:
- F093172/ GRM-H-90-60-AN-OL-FAN62-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 90A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Firing Mode | Ft, Hsc, Pa, Zc, Bf | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 600V ac | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Standards/Approvals | CE, UL, RoHS | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 90A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Firing Mode Ft, Hsc, Pa, Zc, Bf | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 600V ac | ||
Width 35mm | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Standards/Approvals CE, UL, RoHS | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran is engineered to elevate performance in a wide variety of applications. Its innovative design combines cutting-edge technology with unmatched reliability. Crafted with precision, it ensures seamless operation in demanding environments, making it an invaluable tool for professionals seeking efficiency and durability. The user-centric features simplify integration and usage, bridging complex functionality with intuitive controls. With a robust construct, this product exemplifies reliability while delivering consistent results across various operations. Whether in industrial automation or process control, it stands out as a reliable companion, promising to optimise workflows and enhance productivity.
Designed specifically for industrial automation applications.
Offers enhanced durability, ensuring prolonged service life.
Equipped with intuitive controls for effortless operation.
Facilitates seamless integration into existing setups.
Manufactured with high-quality materials for superior performance.
Supports a wide range of operational conditions with ease.
Designed to maximise productivity through reliable functionality.
Lightweight design allows for easy installation and maintenance.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Connector Wrenches
- RS PRO 5L PP Narrow Neck Carboy Bottle
- IDC Tools
