Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-138
- Mfr. Part No.:
- F095674/ GRM-H-90-48-I-AC-FAN62-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,773.40
(exc. GST)
$1,950.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,773.40 |
*price indicative
- RS Stock No.:
- 601-138
- Mfr. Part No.:
- F095674/ GRM-H-90-48-I-AC-FAN62-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 90A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Digital Comms | IO-Link | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Length | 137.8mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 90A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Digital Comms IO-Link | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Width 35mm | ||
Length 137.8mm | ||
Standards/Approvals CE, RoHS, UL | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is designed to enhance operational efficiency while ensuring reliability in demanding applications. With a focus on advanced technology, it provides exceptional performance under various conditions. Crafted to meet industry standards, the product stands as a testament to the manufacturer's commitment to quality. Its robust construction and versatile capabilities make it an ideal choice for engineers and technicians alike, delivering not only functionality but also peace of mind. This product is engineered for those who demand excellence and dependability in their operations.
Utilises cutting-edge technology for superior performance.
Engineered for durability in harsh environments.
Ideal for a wide range of industrial applications.
Designed to enhance energy efficiency and reduce costs.
Features intuitive design for easy integration and operation.
Provides consistent reliability, minimising downtime.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Cable Knives
- Insertion & Extraction Tools
- Connector Wrenches
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
