Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off

Subtotal (1 unit)*

$1,826.68

(exc. GST)

$2,009.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,826.68

*price indicative

RS Stock No.:
601-493
Mfr. Part No.:
F093164/ GRM-H-120-60-AN-OL-FAN62-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

120A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

600V

Firing Mode

Bf, Ft, Hsc, Pa, Zc

Energy measurement

Yes

Controlled Phases

1

Maximum Voltage

600V ac

Length

137.8mm

Width

35mm

Standards/Approvals

CE, RoHS, UL

IP Rating

IP20

Series

GRM-H

Mount Type

DIN Rail

Input Type

Analogue

COO (Country of Origin):
IT
The Gefran advanced sensor exemplifies precision and reliability for a variety of industrial applications. Designed to monitor and control processes with remarkable accuracy, it integrates cutting-edge technology that ensures optimal performance. The robust construction makes it suitable for challenging environments, delivering unwavering reliability even under less than ideal conditions. This sensor is engineered to provide seamless communication with other devices, enhancing overall system efficiency. Users can expect a swift response time, ensuring immediate action during critical moments. The user-friendly design simplifies installation and maintenance, making it a practical choice for any professional setting.

Equipped with enhanced signal processing capabilities for improved measurement accuracy.

Offers a wide operational temperature range for versatile application use.

Features an intuitive interface for effortless configuration and monitoring.

Built with durable materials to withstand harsh conditions typical in industrial fields.

Includes advanced diagnostics to streamline troubleshooting and maintenance efforts.

Supports flexible mounting options to adapt to various installation environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy