Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off

Subtotal (1 unit)*

$1,592.20

(exc. GST)

$1,751.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,592.20

*price indicative

RS Stock No.:
601-498
Mfr. Part No.:
F093168/ GRM-H-90-48-AN-OL-FAN62-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

90A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

480V

Energy measurement

Yes

Controlled Phases

1

Firing Mode

Zc, Pa, Hsc, Ft, Bf

Maximum Voltage

480V ac

Width

35mm

Length

137.8mm

IP Rating

IP20

Standards/Approvals

UL, RoHS, CE

Mount Type

DIN Rail

Series

GRM-H

Input Type

Analogue

COO (Country of Origin):
IT
The Gefran innovative product is designed to enhance performance and reliability in various applications, catering to the evolving needs of modern industry. With its advanced technology and robust construction, it ensures unmatched efficiency and durability. The intuitive design simplifies installation and maintenance, empowering users to achieve optimal results effortlessly. Built with quality materials, it withstands challenging environments while delivering consistent results. Its operational versatility makes it suitable for a wide range of applications, helping businesses streamline their processes and improve productivity metrics. Experience reliability and precision with this outstanding offering, tailored to meet the dynamic requirements of today's market.

Robust and reliable construction for long-lasting performance.

Designed for easy installation, reducing downtime.

Versatile applications suitable for various industry needs.

Engineered to operate efficiently in challenging environments.

Optimises operational performance for improved productivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy