Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off

Subtotal (1 unit)*

$1,783.22

(exc. GST)

$1,961.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,783.22

*price indicative

RS Stock No.:
601-491
Mfr. Part No.:
F093162/ GRM-H-120-48-AN-OL-FAN62-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

120A

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

480V

Firing Mode

Bf, Ft, Hsc, Pa, Zc

Controlled Phases

1

Energy measurement

Yes

Maximum Voltage

480V ac

Width

35mm

Standards/Approvals

CE, RoHS, UL

Length

137.8mm

IP Rating

IP20

Series

GRM-H

Input Type

Analogue

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran advanced product is designed to meet the high performance demands of modern industrial applications. With an exceptional mix of reliability and efficiency, this solution integrates seamlessly into existing systems, offering enhanced functionality and user-friendly features. Engineered with precision, it delivers stability and precise control, ensuring optimal results for your operations. The robust construction guarantees long-lasting performance, making it an ideal choice for both new installations and upgrades. Its versatility allows it to adapt effortlessly across various environments, catering to a diverse range of applications. Experience a breakthrough in efficiency and functionality that sets a new standard in the industry.

Engineered to provide optimal efficiency in energy usage.

Robust design ensures durability even in demanding environments.

User-friendly interface facilitates effortless operation.

Compatible with a variety of industrial systems for easy integration.

Features advanced stability control for reliable performance.

Exceptional adaptability allows for flexibility in applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy