Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-476
- Mfr. Part No.:
- F092970/ GRM-H-40-48-AN-AC-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,505.41
(exc. GST)
$1,655.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,505.41 |
*price indicative
- RS Stock No.:
- 601-476
- Mfr. Part No.:
- F092970/ GRM-H-40-48-AN-AC-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 40A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Length | 137.8mm | |
| Standards/Approvals | RoHS, UL, CE | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Input Type | Digital | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 40A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 480V | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Length 137.8mm | ||
Standards/Approvals RoHS, UL, CE | ||
IP Rating IP20 | ||
Width 35mm | ||
Input Type Digital | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran cutting-edge device offers an exceptional blend of precision and reliability, designed specifically for those who seek high performance in their applications. The product's robust design ensures superior durability, making it an ideal choice for a variety of industrial settings. With advanced technology integrated into its framework, it readily adapts to diverse operational demands. Each component has been meticulously engineered to deliver outstanding efficiency and functionality, ensuring that users can trust it for consistent results. This product positions itself as a benchmark in its category, suited for professionals who require both versatility and excellence in their equipment.
Designed for seamless integration into existing systems.
Robust construction capable of withstanding demanding environments.
Features state-of-the-art technology to enhance operational efficiency.
Offers versatile applications across multiple industries.
User-friendly interface for straightforward operation and control.
Proven reliability ensures minimal downtime and maintenance costs.
Compact form factor allows for flexible installation options.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
