Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link

Subtotal (1 unit)*

$1,667.03

(exc. GST)

$1,833.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,667.03

*price indicative

RS Stock No.:
601-485
Mfr. Part No.:
F093060/ GRM-H-40-60-I-FB-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

40A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Control Type

IO Link

Terminal Type

Screw

Maximum Supply Voltage

600V

Firing Mode

Ft, Hsc, Zc, Pa, Bf

Energy measurement

Yes

Controlled Phases

1

Digital Comms

IO-Link

Maximum Voltage

600V ac

Width

35mm

IP Rating

IP20

Standards/Approvals

RoHS, UL, CE

Length

137.8mm

Input Type

Digital

Series

GRM-H

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran robust and versatile device is designed to excel in demanding industrial environments, offering unparalleled reliability and performance. With state-of-the-art technology at its core, it ensures precise control and monitoring of a wide range of applications, from temperature regulation to process automation. The intuitive interface simplifies operation, making it accessible for users of varying technical expertise, while its compact size enables easy installation in space-constrained settings. Suitable for integration with various systems, this product emerges as a crucial solution for enhancing operational efficiency and productivity in any industrial setting.

Designed for high durability, ensuring longevity in harsh conditions.

Delivers accurate readings for consistently optimal performance.

Compact form factor allows seamless installation in limited spaces.

User-friendly interface promotes straightforward operation.

Versatile compatibility enhances integration with existing systems.

Robust construction withstands environmental challenges for reliable use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy