Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-477
- Mfr. Part No.:
- F092971/ GRM-H-40-48-AN-FB-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,623.67
(exc. GST)
$1,786.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,623.67 |
*price indicative
- RS Stock No.:
- 601-477
- Mfr. Part No.:
- F092971/ GRM-H-40-48-AN-FB-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 40A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Firing Mode | Hsc, Ft, Bf, Zc, Pa | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | UL, RoHS, CE | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 40A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Firing Mode Hsc, Ft, Bf, Zc, Pa | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals UL, RoHS, CE | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran gefran GRM series represents the pinnacle of advanced control solutions, expertly designed to enhance automation in various industrial applications. Engineered for precision, this product delivers exceptional performance with an emphasis on reliability and efficiency. Ideal for diverse environments, it seamlessly integrates into existing systems, providing real-time monitoring and control. Utilizing state-of-the-art technology, this solution meets and exceeds the demands of modern manufacturing, ensuring optimal functionality and a robust response to dynamic operational conditions.
Compact design allows for easy installation in tight spaces.
Robust construction ensures durability even in harsh environments.
Advanced monitoring capabilities provide real-time feedback.
Flexible compatibility with various control systems streamlines integration.
Energy-efficient operation reduces overall energy consumption.
User-friendly interface simplifies setup and operation.
Enhanced safety features protect against operational failures.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Cable Knives
- Clamps
- Hammers
- Hand Saws
