Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- RS Stock No.:
- 199-998
- Mfr. Part No.:
- F092972/ GRM-H-40-48-AN-OL-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$910.63
(exc. GST)
$1,001.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $910.63 |
*price indicative
- RS Stock No.:
- 199-998
- Mfr. Part No.:
- F092972/ GRM-H-40-48-AN-OL-0-0-0-0-0
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 30V dc | |
| Digital Comms | Modbus RTU, IO-Link | |
| Auxiliary Power Supply | 12/30 V dc | |
| Controlled Phases | 1 | |
| Display Type | LED | |
| Maximum Voltage | 600V | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Standards/Approvals | EN 60947-4-3, EN 61000-4-2, EN 61000-4-5, EN 61000-4-3/A1, CISPR-11, EN 61000-4-6, EN 61000-4-4, EN 55011 | |
| Length | 137.8mm | |
| Mount Type | DIN Rail | |
| Input Type | Analogue | |
| Series | GRM-H | |
| Panel Depth | 118.4mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 30V dc | ||
Digital Comms Modbus RTU, IO-Link | ||
Auxiliary Power Supply 12/30 V dc | ||
Controlled Phases 1 | ||
Display Type LED | ||
Maximum Voltage 600V | ||
IP Rating IP20 | ||
Width 70mm | ||
Standards/Approvals EN 60947-4-3, EN 61000-4-2, EN 61000-4-5, EN 61000-4-3/A1, CISPR-11, EN 61000-4-6, EN 61000-4-4, EN 55011 | ||
Length 137.8mm | ||
Mount Type DIN Rail | ||
Input Type Analogue | ||
Series GRM-H | ||
Panel Depth 118.4mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- RS PRO Power Cord, 2m
- Clamps
- Crimp Tool Positioners, Turrets & Locators
