Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-478
- Mfr. Part No.:
- F092973/ GRM-H-40-48-I-AC-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,505.48
(exc. GST)
$1,656.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,505.48 |
*price indicative
- RS Stock No.:
- 601-478
- Mfr. Part No.:
- F092973/ GRM-H-40-48-I-AC-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 40A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Digital Comms | IO-Link | |
| Firing Mode | Bf, Hsc, Pa, Zc, Ft | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Width | 35mm | |
| Standards/Approvals | UL, CE, RoHS | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 40A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Digital Comms IO-Link | ||
Firing Mode Bf, Hsc, Pa, Zc, Ft | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Width 35mm | ||
Standards/Approvals UL, CE, RoHS | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran innovative product redefines precision in industrial automation. Designed with advanced technology, it seamlessly integrates into various systems, enhancing performance while maintaining reliability. Built for the demanding environments of the manufacturing floor, it withstands typical industrial stresses, ensuring ongoing performance and reduced downtime. Its user-friendly interface and intuitive controls make operation straightforward, allowing for quick onboarding and maximising efficiency. With robust construction and cutting-edge features, this offering meets the diverse needs of contemporary applications. Whether used in process control or automation tasks, it stands out by delivering exceptional accuracy and responsiveness, making it an indispensable asset for any operational setup.
Utilises advanced sensing technology for high accuracy.
Designed for seamless integration into existing systems.
Offers enhanced reliability in demanding industrial conditions.
Features a user-friendly interface for straightforward operation.
Robust construction ensures longevity and durability.
Ideal for both process control and automation applications.
Provides real-time monitoring for proactive decision-making.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- CK Polyester, 4 Pocket Tool Belt Pouch
- Connector Wrenches
- Cable Knives
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
