Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off

Subtotal (1 unit)*

$2,145.83

(exc. GST)

$2,360.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,145.83

*price indicative

RS Stock No.:
601-135
Mfr. Part No.:
F093057/ GRM-H-120-60-AN-FB-FAN63-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

120A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

600V

Firing Mode

Bf, Ft, Hsc, Pa, Zc

Energy measurement

Yes

Controlled Phases

1

Maximum Voltage

600V ac

Standards/Approvals

CE, RoHS, UL

Length

137.8mm

Width

35mm

IP Rating

IP20

Series

GRM-H

Mount Type

DIN Rail

Input Type

Digital

COO (Country of Origin):
IT
The Gefran exceptional product is engineered to provide precise control and efficiency in various automated applications. With its robust design and cutting-edge technology, it promises reliability even in the most demanding environments. Designed for users who demand high performance, this solution integrates seamlessly into existing systems, making it a favourite choice among professionals in industrial settings. The innovative features are tailored to enhance both productivity and operational safety, ensuring that your processes run smoothly and efficiently. Its compact yet sturdy construction makes it ideal for installations where space is at a premium. Whether you’re upgrading current equipment or embarking on a new project, this product stands out for its blend of functionality and durability, making it an invaluable addition to any technical toolkit.

Robust and durable construction to withstand harsh industrial environments.

Seamless integration capabilities for existing automated systems.

Compact design suitable for space-restricted installations.

Optimised for energy efficiency, reducing operational costs.

High performance standards ensuring reliable operation under pressure.

User-friendly interface for simplified operation and adjustments.

Versatile applications across various industrial sectors.

Enhanced safety features to protect against operational hazards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy