Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-501
- Mfr. Part No.:
- F093171/ GRM-H-90-60-AN-FB-FAN63-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,954.74
(exc. GST)
$2,150.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,954.74 |
*price indicative
- RS Stock No.:
- 601-501
- Mfr. Part No.:
- F093171/ GRM-H-90-60-AN-FB-FAN63-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 90A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Controlled Phases | 1 | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Energy measurement | Yes | |
| Maximum Voltage | 600V ac | |
| Standards/Approvals | CE, UL, RoHS | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 90A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Controlled Phases 1 | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Energy measurement Yes | ||
Maximum Voltage 600V ac | ||
Standards/Approvals CE, UL, RoHS | ||
Width 35mm | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran GRM series delivers precision and reliability in automation applications. This product features advanced technology specifically designed for industrial environments, ensuring optimal performance and longevity. Crafted with superior components, it seamlessly integrates into existing systems while providing enhanced functionality. Users will appreciate its robust design which withstands harsh conditions, making it a dependable choice for various sectors. With a focus on efficiency, this device empowers businesses to optimise their operations and achieve precise control over their processes. Trust in its proven capabilities to drive your production to new heights, all backed by extensive industry knowledge and experience.
Integrates flawlessly with various control systems.
Offers exceptional durability and resilience under demanding conditions.
Enhances operational efficiency through precise monitoring.
Promotes ease of installation, reducing downtime.
Designed for versatility in multiple industrial applications.
Minimises energy consumption while maximising output.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
