Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- RS Stock No.:
- 601-483
- Mfr. Part No.:
- F093058/ GRM-H-120-60-I-FB-FAN63-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$2,145.83
(exc. GST)
$2,360.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,145.83 |
*price indicative
- RS Stock No.:
- 601-483
- Mfr. Part No.:
- F093058/ GRM-H-120-60-I-FB-FAN63-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Controlled Phases | 1 | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Maximum Voltage | 600V ac | |
| Standards/Approvals | RoHS, CE, UL | |
| Width | 35mm | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Controlled Phases 1 | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Maximum Voltage 600V ac | ||
Standards/Approvals RoHS, CE, UL | ||
Width 35mm | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran premium-grade control device showcases a meticulous blend of advanced technology and robust design, catering to diverse industrial applications. Engineered for precision and reliability, this product is particularly effective in environments demanding optimal performance and accuracy. Users will appreciate its intuitive interface and enhanced functionality, making it a staple for professionals seeking efficient solutions. With a focus on durability, it maintains peak performance even in the most challenging settings, ensuring that operations continue smoothly with minimal interruption. This device is not just a tool; it's a commitment to excellence, empowering your processes and elevating productivity to new heights.
Designed for enhanced operational efficiency in various industrial settings.
Offers robust reliability, ensuring long-term performance.
Features an intuitive interface, simplifying user interaction.
Built to withstand challenging environmental conditions.
Supports seamless integration with existing systems for improved workflow.
Facilitates precise control, optimising process outcomes.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
