Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-011
- Mfr. Part No.:
- F092923/ GRM-H-120-48-AN-FB-FAN63-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$2,102.51
(exc. GST)
$2,312.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,102.51 |
*price indicative
- RS Stock No.:
- 601-011
- Mfr. Part No.:
- F092923/ GRM-H-120-48-AN-FB-FAN63-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Hsc, Pa, Zc, Ft, Bf | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CE, RoHS, UL | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Hsc, Pa, Zc, Ft, Bf | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CE, RoHS, UL | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Width 35mm | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran formidable device redefines the standards of precision and reliability in control systems. Designed for demanding industries, it boasts a user-friendly interface that simplifies operations while enhancing efficiency. The robust construction ensures longevity, making it a steadfast partner in industrial applications. With advanced technology integrated, the instrument achieves unparalleled accuracy, crucial for maintaining optimal performance. Its versatility allows seamless integration into existing systems, ensuring minimal disruption during installation. This product embodies the ideal balance of functionality and durability, tailored to meet the needs of professionals seeking a trustworthy solution in their operations.
Engineered for adaptability across various industrial applications.
Promotes operational efficiency through intuitive controls.
Built with high-quality materials for extended service life.
Facilitates easy installation with compatibility features.
Delivers exceptional accuracy for enhanced performance monitoring.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- RS PRO 175mm LCD Inclinometer
- Cutting Mats
- Clamps
