Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off

Subtotal (1 unit)*

$1,694.61

(exc. GST)

$1,864.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,694.61

*price indicative

RS Stock No.:
601-104
Mfr. Part No.:
F092979/ GRM-H-50-48-AN-FB-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Product Type

Power Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

50A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

480V

Energy measurement

Yes

Firing Mode

Bf, Ft, Hsc, Pa, Zc

Controlled Phases

1

Maximum Voltage

480V ac

Width

35mm

Length

137.8mm

Standards/Approvals

CE, RoHS, UL

IP Rating

IP20

Input Type

Digital

Mount Type

DIN Rail

Series

GRM-H

COO (Country of Origin):
IT
The Gefran GRM series temperature controllers represent the pinnacle of precision and reliability in industrial automation. This sophisticated device is designed for advanced temperature regulation in a variety of applications, featuring a sleek, user-friendly interface that simplifies setup and monitoring. Tailored for optimal performance, it ensures efficient operation while maintaining safety standards, making it an essential tool for professionals seeking accuracy in their systems. With cutting-edge technology and robust build quality, the GRM series stands out for its ability to withstand challenging environments, ensuring longevity and minimised downtime. Ideal for both newcomers and seasoned experts, this controller facilitates seamless integration into existing frameworks, enhancing overall system efficacy.

Compact design optimises space utilisation without sacrificing functionality.

Intuitive interface streamlines user interaction for quick access to settings.

Advanced safety protocols protect both the device and connected components.

Highly versatile, compatible with a multitude of industrial systems.

Real-time monitoring allows immediate response to operational changes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy