Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-651
- Mfr. Part No.:
- F099468/ GRM-H-50-48-AN-FB-0-0-MR-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$2,021.75
(exc. GST)
$2,223.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,021.75 |
*price indicative
- RS Stock No.:
- 601-651
- Mfr. Part No.:
- F099468/ GRM-H-50-48-AN-FB-0-0-MR-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 50A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Bf, Zc, Ft, Hsc, Pa | |
| Digital Comms | Modbus RTU RS485 | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Input Type | Digital | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 50A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Bf, Zc, Ft, Hsc, Pa | ||
Digital Comms Modbus RTU RS485 | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
Input Type Digital | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran innovative solution from gefran, tailored for precision performance in demanding applications. Designed to enhance control and reliability, this product brings cutting-edge technology to the forefront of industrial automation. It ensures optimal functionality across various environments, making it the ideal choice for those who seek unwavering quality and durability. With its user-friendly design, integrating this product into your operations is seamless, enhancing productivity and operational efficiency. This offering promises not only top-tier performance but also an exceptional lifespan, catering specifically to the needs of professionals in dynamic settings. Experience a product that embodies a commitment to excellence and innovation, setting new standards in the industry.
Optimised for high reliability and performance in industrial applications.
User-friendly interface facilitates straightforward integration and operation.
Engineered for durability, ensuring longevity even in challenging environments.
Compact design allows for easy installation and space efficiency.
Advanced technology enhances accuracy and responsiveness in control systems.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Draw Wires & Fish Tapes
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Cable Sleeving Tools
